PDP SEO Portlet

SBCP-11HY470H

Power Inductor, 47 uH, 2.9 A, 4.4 A, 100 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-11HY470H
Secondary Manufacturer Part#: SBCP-11HY470H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$1.07143
3200+
$1.01351
6400+
$0.98684
12800+
$0.975
25600+
$0.97