PDP SEO Portlet

SBCP-11HY331H

Power Inductor, 330 uH, 1 A, 1.6 A, 600 Milliohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-11HY331H
Secondary Manufacturer Part#: SBCP-11HY331H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$1.11
3200+
$1.05
6400+
$1.02237
12800+
$0.99615
25600+
$0.97125