PDP SEO Portlet

SBC9-560-182

Power Inductor, 56 uH, 2.5 A, 4 A, 100 Milliohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC9-560-182
Secondary Manufacturer Part#: SBC9-560-182
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
100 Ohm
56 µH
10
Unshielded
SBC Series
1.8 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $:
2000+
$0.57286
4000+
$0.54189
8000+
$0.52763
16000+
$0.5141
32000+
$0.50125