SBC9-331-671
Power Inductor, 330 uH, 930 mA, 1.6 A, 580 Milliohm, ± 10%
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Power Inductors, Radial Leaded Power Inductors
Avnet Manufacturer Part #: SBC9-331-671
Secondary Manufacturer Part#: SBC9-331-671
- RoHS 10 Compliant
- Tariff Charges
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 580 Ohm | ||
| 330 µH | ||
| 10 | ||
| Unshielded | ||
| SBC Series | ||
| 670 mA | ||
| 1.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |