PDP SEO Portlet

SBC8-150-532

Power Inductor, 15 uH, 7.4 A, 9.6 A, 30 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC8-150-532
Secondary Manufacturer Part#: SBC8-150-532
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
30 Ohm
15 µH
20
Unshielded
SBC Series
5.3 A
9.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:150  
USD $:
900+
$1.3167
1800+
$1.2
3600+
$1.16842
7200+
$1.13846
14400+
$1.11