PDP SEO Portlet

SBC7-100-532

Power Inductor, 10 uH, 7.2 A, 11.8 A, 20 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC7-100-532
Secondary Manufacturer Part#: SBC7-100-532
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
20 Ohm
10 µH
20
Unshielded
SBC Series
5.3 A
11.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$0.8514
2000+
$0.78784
4000+
$0.7671
8000+
$0.74744
16000+
$0.72875