PDP SEO Portlet

SBC6-471-701

Power Inductor, 470 uH, 980 mA, 1.6 A, 630 Milliohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC6-471-701
Secondary Manufacturer Part#: SBC6-471-701
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
630 Ohm
470 µH
10
Unshielded
SBC Series
700 mA
1.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $:
1600+
$0.71429
3200+
$0.67568
6400+
$0.6579
12800+
$0.6474
25600+
$0.64408