PDP SEO Portlet

SBC4-222-211

Power Inductor, 2.2 mH, 290 mA, 320 mA, 4.97 Ohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC4-222-211
Secondary Manufacturer Part#: SBC4-222-211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
4.97 Ohm
2.2 mH
10
Unshielded
SBC Series
210 mA
320 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$0.55714
4000+
$0.52703
8000+
$0.51316
16000+
$0.5
32000+
$0.4875