PDP SEO Portlet

SBC3-330-172

Power Inductor, 33 uH, 2.3 A, 1.8 A, 90 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC3-330-172
Secondary Manufacturer Part#: SBC3-330-172
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
90 Ohm
33 µH
20
Unshielded
SBC Series
1.7 A
1.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:400  
USD $:
4000+
$0.42571
8000+
$0.4027
16000+
$0.3921
32000+
$0.38205
64000+
$0.3725