PDP SEO Portlet

SBC3-2R2-602

Power Inductor, 2.2 uH, 8.4 A, 7.2 A, 20 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC3-2R2-602
Secondary Manufacturer Part#: SBC3-2R2-602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
20 Ohm
2.2 µH
20
Unshielded
SBC Series
6 A
7.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:400  
USD $:
4000+
$0.50143
8000+
$0.47432
16000+
$0.46184
32000+
$0.45
64000+
$0.43875