PDP SEO Portlet

SBC2-680-871

Power Inductor, 68 uH, 1.2 A, 810 mA, 260 Milliohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC2-680-871
Secondary Manufacturer Part#: SBC2-680-871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
260 Ohm
68 µH
10
Unshielded
SBC Series
870 mA
810 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3750  Mult:250  
USD $:
3750+
$0.35714
7500+
$0.33784
15000+
$0.32895
30000+
$0.32212
60000+
$0.32047