PDP SEO Portlet

SBC2-4R7-262

Power Inductor, 4.7 uH, 3.6 A, 3.1 A, 40 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC2-4R7-262
Secondary Manufacturer Part#: SBC2-4R7-262
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
40 Ohm
4.7 µH
20
Unshielded
SBC Series
2.6 A
3.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3750  Mult:250  
USD $:
3750+
$0.385
7500+
$0.37
15000+
$0.355
30000+
$0.34
60000+
$0.33375