PDP SEO Portlet

SBC2-152-141

Power Inductor, 1.5 mH, 190 A, 170 A, 6.2 Ohm, ± 10%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC2-152-141
Secondary Manufacturer Part#: SBC2-152-141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
6.2 Ohm
1.5 mH
10
Unshielded
SBC Series
140 mA
170 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:100  
USD $:
4000+
$0.86991
8000+
$0.86552
16000+
$0.86113
32000+
$0.85673
64000+
$0.85234