PDP SEO Portlet

SBC1-1R5-292

Power Inductor, 1.5 uH, 4 A, 4 A, 30 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC1-1R5-292
Secondary Manufacturer Part#: SBC1-1R5-292
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
30 Ohm
1.5 µH
20
Unshielded
SBC Series
2.9 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:100  
USD $:
5000+
$0.3388
10000+
$0.3256
20000+
$0.3124
40000+
$0.2992
80000+
$0.2937