PDP SEO Portlet

SBC1-100-172

Power Inductor, 10 uH, 2.3 A, 1.5 A, 80 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: SBC1-100-172
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
1.7 A
10 µH
± 20%
0.08 ohm
1.5 A
null
Unshielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:5000  Mult:100  
Need More?
USD $:
$ 0.30571
5000+
$0.30571
10000+
$0.30338
20000+
$0.30184
40000+
$0.3003
80000+
$0.29876
SubTotal:
$1,528.55