RSBEC2150Z300K
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.015 uF, ± 10%, 63 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: RSBEC2150Z300K
Secondary Manufacturer Part#: SBEC2150Z300K
- RoHS 10 Compliant
- Tariff Charges
- Voltage range: 100 VDC
- Capacitance range: 0.001 - 2.2 µF
- Lead spacing: 5 mm
- Capacitance tolerance: ±20%, ±10% standard, ±5% on request
- Climatic category: 55/125/56
- Operating temperature range of -55°C to +125°C
- RoHS Compliant and lead-free terminations
- Tape and reel packaging in accordance with IEC 60286-2
- Self-healing
- Automotive (AEC-Q200) grades available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 µF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PET Stacked | ||
| GRADE II (Test Condition A) | ||
| 0.6 mm | ||
| 5 mm | ||
| -55 °C | ||
| 125 °C | ||
| 2.5 mm | ||
| 7.2 mm | ||
| RSB Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |