PDP SEO Portlet

RSBCC4220Z310K

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 2.2 uF, ± 10%, 30 V

Manufacturer:KEMET
Avnet Manufacturer Part #: RSBCC4220Z310K
Secondary Manufacturer Part#: RSBCC4220Z310K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RSB Series is constructed of metallized polyester film (stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include high performance, high temperature, blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic and timing circuit, lamp capacitor for electronic compact lamps, inverter for LCD monitors, automotive DC motor suppression. Not suitable for across-the-line application (see Suppressor Capacitors).

  • Voltage range: 50 – 630 VDC
  • Capacitance range: 0.001 – 4.7 µF / Capacitance tolerance: ±20%, ±10% standard, ±5% on request
  • Lead spacing: 5 mm
  • Climatic category: 55/125/56 / Operating temperature range of -55ËšC to +125ËšC
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) grade

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
11 mm
7.2 mm
6 mm
AEC-Q200
30 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.46746
20000+
$0.46508
40000+
$0.46269
80000+
$0.4603
160000+
$0.45792