R82EC2100SH50J
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.01 uF, ± 10%, 63 V
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R82EC2100SH50J
Secondary Manufacturer Part#: R82EC2100SH50J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PET Stacked | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 2.5 mm | ||
| 7.2 mm | ||
| R82 Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |