PDP SEO Portlet

R82DC4100AA60K

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 1 uF, ± 10%, 40 V, 63 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R82DC4100AA60K
Secondary Manufacturer Part#: R82DC4100AA60K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements.

  • Voltage range: 50 - 400 VDC
  • Capacitance range: 0.001 µF - 4.7 µF
  • Lead Spacing: 5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5 mm
-55 °C
105 °C
5 mm
7.2 mm
5 mm
AEC-Q200
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  128.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: