PDP SEO Portlet

R82DC3330CK60K

Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R82DC3330CK60K
Secondary Manufacturer Part#: R82DC3330CK60K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements.

  • Voltage range: 50 - 400 VDC
  • Capacitance range: 0.001 µF - 4.7 µF
  • Lead Spacing: 5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
10%
Through Hole
PC Pin
GRADE II (Test Condition A)
5 mm
105 °C
-55 °C
7.5 mm
7.2 mm
3.5 mm
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30600  Mult:1800  
USD $:
30600+
$0.11
61200+
$0.10945
122400+
$0.1089
244800+
$0.10835
489600+
$0.1078