R82DC3100AA50J
Film Capacitor, 0.1 uF, 40 V, 63 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R82DC3100AA50J
Secondary Manufacturer Part#: R82DC3100AA50J
- RoHS 10 Compliant
- Tariff Charges
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements.
- Voltage range: 50 - 400 VDC
- Capacitance range: 0.001 µF - 4.7 µF
- Lead Spacing: 5 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range of -55°C to +105°C
- RoHS compliance and lead-free terminations
- Tape and reel packaging in accordance with IEC 60286-2
- Self-healing
- Automotive (AEC-Q200) grades available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| 5% | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 7.2 mm | ||
| 7.2 mm | ||
| 6.5 mm | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |