PDP SEO Portlet

R82CC4470Z330K

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 4.7 uF, ± 10%, 30 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R82CC4470Z330K
Secondary Manufacturer Part#: R82CC4470Z330K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-theline application (see Suppressor Capacitors).

  • Voltage range: 50 – 400 VDC
  • Capacitance range: 0.001 μF – 4.7 μF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 5 mm
  • Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) grade

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5 mm
105 °C
-55 °C
13 mm
7.2 mm
7.2 mm
AEC-Q200
30 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10500  Mult:750  
USD $:
10500+
$1.18971
21000+
$1.15571
42000+
$1.1252
84000+
$1.1194
168000+
$1.1136