R79MC1750DQ40G
Film Capacitor, 7500 pF, 200 V, 400 V, ± 2%, Metallized PP, Radial Box - 2 Pin
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R79MC1750DQ40G
Secondary Manufacturer Part#: R79MC1750DQ40G
- RoHS 10 Compliant
- Tariff Charges
The R79 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated with a self-extinguishing thermosetting resin in a box material meeting the UL 94V-0 requirements.
- Voltage range: 160 - 630 VDC
- Capacitance range: 0.001 - 0.22 µF
- Lead Spacing: 5 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56 IEC 60068-1
- Operating temperature range of -55°C to +105°C
- RoHS compliance and lead-free terminations
- Tape and reel packaging in accordance with IEC 60286-2
- Self-healing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 pF | ||
| 2% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 3.5 mm | ||
| 7.2 mm | ||
| 7.5 mm | ||
| -888 | ||
| 200 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |