PDP SEO Portlet

R76UR322050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, Through Hole, 700 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76UR322050H3J
Secondary Manufacturer Part#: R76UR322050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
2500 V/us
0.01085 Ohm
GRADE II (Test Condition A)
27.5 mm
-55 °C
125 °C
-888
550 A
-888
37 mm
32 mm
22 mm
AEC-Q200
8.26 A
-888
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:336  Mult:112  
USD $:
336+
$4.84386
672+
$4.58203
1344+
$4.46145
2688+
$4.34705
5376+
$4.23838