PDP SEO Portlet

R76UR310050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 5%, Through Hole, 700 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76UR310050H3J
Secondary Manufacturer Part#: R76UR310050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
2500 V/us
0.01114 Ohm
GRADE II (Test Condition A)
27.5 mm
-55 °C
125 °C
-888
250 A
-888
28 mm
32 mm
14 mm
AEC-Q200
7.27 A
-888
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:528  Mult:176  
USD $:
528+
$2.21686
1056+
$2.09703
2112+
$2.04184
4224+
$1.98949
8448+
$1.93975