PDP SEO Portlet

R76UR2680SE30J

Power Film Capacitor, 0.068 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R76UR2680SE30J
Secondary Manufacturer Part#: R76UR2680SE30J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction and flyback tuning) and monitors, switching spikes suppression in switched mode power supplies (SMPS), lamp capacitors for electronic ballasts and compact lamps, and snubber and silicon-controlled rectifier (SCR) commutation circuits as well as applications with high voltage and high current. Not suitable for across-theline application (see Suppressor Capacitors).

  • Voltage range: 250 – 2,000 VDC
  • Capacitance range: 100 pF – 15 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 7.5 mm – 37.5 mm
  • Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) qualified up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
5%
Through Hole
2500 V/us
35.1 mOhm
GRADE II (Test Condition A)
27.5 mm
105 °C
-55 °C
-888
156 A
-888
22 mm
32 mm
13 mm
-888
4.4 A
-888
700 V
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1440  Mult:480  
USD $: