PDP SEO Portlet

R76UI156050H4J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 5600 pF, ± 5%, Through Hole, 700 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76UI156050H4J
Secondary Manufacturer Part#: R76UI156050H4J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0056 pF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
9500 V/us
0.11368 Ohm
GRADE II (Test Condition A)
15 mm
-55 °C
125 °C
-888
53 A
-888
12 mm
18 mm
6 mm
AEC-Q200
1.56 A
-888
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
2700+
$0.28714
5400+
$0.27162
10800+
$0.26447
21600+
$0.25769
43200+
$0.25125