PDP SEO Portlet

R76TR327050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.27 uF, ± 5%, Through Hole, 650 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76TR327050H3J
Secondary Manufacturer Part#: R76TR327050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.27 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
2000 V/us
0.00884 Ohm
GRADE II (Test Condition A)
27.5 mm
-55 °C
125 °C
-888
540 A
-888
33 mm
32 mm
18 mm
AEC-Q200
8.71 A
-888
650 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:384  Mult:128  
USD $:
384+
$4.04686
768+
$3.82811
1536+
$3.72737
3072+
$3.6318
6144+
$3.541