PDP SEO Portlet

R76TN31505050J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 5%, Through Hole, 650 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76TN31505050J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.

  • Automotive grade AEC-Q200 qualified
  • Climatic category: 55/110/56 IEC 60068–1
  • Self-healing
  • Not suitable for across-the-line application

Technical Attributes

Find Similar Parts

Description Value
0.15 µF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Double Metallized PP
3000 V/µs
0.01592 ohm
GRADE II (Test Condition A)
0.8 mm
22.5 mm
2 Pins
-55 °C
110 °C
450 A
null
22 mm
26.5 mm
R76 Series
13 mm
AEC-Q200
6.3 A
6.3 A
null
650 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:600  Mult:200  
Need More?
USD $:
$ 0.59071
600+
$0.59071
1200+
$0.55878
2400+
$0.54408
4800+
$0.53013
9600+
$0.51688
SubTotal:
$354.43