PDP SEO Portlet

R76TN310050H4J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 5%, Through Hole, 650 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76TN310050H4J
Secondary Manufacturer Part#: R76TN310050H4J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R76H series 125°C double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76H series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.

  • Automotive grade AEC-Q200 qualified
  • Climatic category: 55/125/56 IEC 60068-1
  • Self-healing
  • Not suitable for across-the-line application
  • Usable in harsh environment at 85°C/85% R.H. up to 1,000 hours

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
3000 V/us
0.01114 Ohm
GRADE II (Test Condition A)
22.5 mm
-55 °C
125 °C
-888
300 A
-888
20 mm
26.5 mm
11 mm
AEC-Q200
6.38 A
-888
650 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$0.85571
1500+
$0.80946
3000+
$0.78816
6000+
$0.78
12000+
$0.776