R76TN26805050J
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R76TN26805050J
Secondary Manufacturer Part#: R76TN26805050J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 3000 V/us | ||
| 16.4 mOhm | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| -888 | ||
| 204 A | ||
| -888 | ||
| 17 mm | ||
| 26.5 mm | ||
| 8.5 mm | ||
| -888 | ||
| 5.6 A | ||
| 650 V | ||
| 1600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |