PDP SEO Portlet

R76QW412050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 1.2 uF, ± 5%, Through Hole, 600 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76QW412050H3J
Secondary Manufacturer Part#: R76QW412050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.2 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
500 V/us
0.00531 Ohm
GRADE II (Test Condition A)
37.5 mm
-55 °C
125 °C
-888
600 A
-888
44 mm
41.5 mm
24 mm
AEC-Q200
12.97 A
-888
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:216  Mult:72  
USD $:
216+
$9.51271
432+
$8.99851
864+
$8.76171
1728+
$8.53705
3456+
$8.32362