PDP SEO Portlet

R76QR356050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.56 uF, ± 5%, Through Hole, 600 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76QR356050H3J
Secondary Manufacturer Part#: R76QR356050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.56 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
1000 V/us
0.00568 Ohm
GRADE II (Test Condition A)
27.5 mm
-55 °C
125 °C
-888
560 A
-888
37 mm
32 mm
22 mm
AEC-Q200
11.42 A
-888
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:336  Mult:112  
USD $:
336+
$3.84914
672+
$3.64108
1344+
$3.54526
2688+
$3.45436
5376+
$3.368