R76QR3470SE30J
General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 5%, 600 V, 1 kV
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R76QR3470SE30J
Secondary Manufacturer Part#: R76QR3470SE30J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 1000 V/us | ||
| 7 mOhm | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| -55 °C | ||
| 110 °C | ||
| -888 | ||
| 470 A | ||
| -888 | ||
| 18 mm | ||
| 32 mm | ||
| 18 mm | ||
| -888 | ||
| 11.3 A | ||
| 600 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |