PDP SEO Portlet

R76QR32204030J

General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, 600 V, 1 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R76QR32204030J
Secondary Manufacturer Part#: R76QR32204030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications. R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.

  • Climatic category: 55/110/56 IEC 60068-1
  • Self-healing
  • Not suitable for across-the-line application

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Double Metallized PP
1000 V/us
11 mOhm
GRADE II (Test Condition A)
27.5 mm
-55 °C
110 °C
18 A
13 mm
32 mm
R76 Series
13 mm
AEC-Q200
8 A
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:864  Mult:288  
USD $:
864+
$1.314
1728+
$1.24297
3456+
$1.21026
6912+
$1.17923
13824+
$1.14975