PDP SEO Portlet

R76QN3150SE30J

Power Film Capacitor, 0.15 uF, 600 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R76QN3150SE30J
Secondary Manufacturer Part#: R76QN3150SE30J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

• Voltage range: 250 – 2,000 VDC • Capacitance range: 100 pF – 15 µF • Lead Spacing: 7.5 mm – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
5%
Through Hole
2100 V/us
10.6 mOhm
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
315 A
-888
22 mm
26.5 mm
13 mm
7.8 A
-888
600 V
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$0.94941
600+
$0.94462
1200+
$0.84182
2400+
$0.83752
4800+
$0.83323