PDP SEO Portlet

R76QN3100SE30K

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 10%, Through Hole, 600 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76QN3100SE30K
Secondary Manufacturer Part#: R76QN3100SE30K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

• Voltage range: 250 – 2,000 VDC • Capacitance range: 100 pF – 15 µF • Lead Spacing: 7.5 mm – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
2100 V/us
0.01114 Ohm
GRADE II (Test Condition A)
22.5 mm
-55 °C
110 °C
-888
210 A
-888
18.5 mm
26.5 mm
10 mm
AEC-Q200
7.1 A
-888
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1188  Mult:396  
USD $:
1188+
$0.77129
2376+
$0.75057
4752+
$0.74676
9504+
$0.74295
19008+
$0.73914