PDP SEO Portlet

R76QN31004030J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 5%, Through Hole, 600 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76QN31004030J
Secondary Manufacturer Part#: R76QN31004030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
2100 V/us
0.01114 Ohm
GRADE II (Test Condition A)
22.5 mm
-55 °C
110 °C
-888
210 A
-888
18.5 mm
26.5 mm
10 mm
AEC-Q200
7.1 A
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.82229
1800+
$0.77784
3600+
$0.75737
7200+
$0.73795
14400+
$0.7195