PDP SEO Portlet

R76QI212050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.012 uF, ± 5%, Through Hole, 600 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76QI212050H3J
Secondary Manufacturer Part#: R76QI212050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.012 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
3500 V/us
0.05305 Ohm
GRADE II (Test Condition A)
15 mm
-55 °C
125 °C
-888
42 A
-888
11 mm
18 mm
5 mm
AEC-Q200
2.19 A
-888
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.21343
6000+
$0.20189
12000+
$0.19658
24000+
$0.19154
48000+
$0.18675