R76QF082050H0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 820 pF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 6500 V/us | ||
| 776.4 mOhm | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 5 A | ||
| -888 | ||
| 9 mm | ||
| 13 mm | ||
| 4 mm | ||
| 0.3 A | ||
| -888 | ||
| 600 V | ||
| 1000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |