PDP SEO Portlet

R76PW410050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 1 uF, ± 5%, Through Hole, 400 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76PW410050H3J
Secondary Manufacturer Part#: R76PW410050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
450 V/us
0.00557 Ohm
GRADE II (Test Condition A)
37.5 mm
-55 °C
125 °C
-888
450 A
-888
28.5 mm
41.5 mm
16 mm
AEC-Q200
11.07 A
-888
400 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:324  Mult:108  
USD $:
324+
$4.24786
648+
$4.01824
1296+
$3.9125
2592+
$3.81218
5184+
$3.71688