PDP SEO Portlet

R76PI2820SE70K

Power Film Capacitor, 0.082 uF, 400 V, 630 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R76PI2820SE70K
Secondary Manufacturer Part#: R76PI2820SE70K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

  • Voltage: 630 VDC
  • Capacitance range: 100 pF - 15 µF
  • Lead Spacing: 7.5 mm - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.082 uF
10%
Through Hole
3000 V/us
15.5 mOhm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
205 A
-888
12 mm
18 mm
13 mm
5.4 A
-888
400 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2250  Mult:750  
USD $:
2250+
$0.55314
4500+
$0.53781
9000+
$0.53508
18000+
$0.53235
36000+
$0.52962