R76PI239050H3J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.039 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 3000 V/us | ||
| 16.3 mOhm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 117 A | ||
| -888 | ||
| 12 mm | ||
| 18 mm | ||
| 6 mm | ||
| 4.1 A | ||
| -888 | ||
| 400 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |