PDP SEO Portlet

R76PD1470SE40J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 5%, Through Hole, 250 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76PD1470SE40J
Secondary Manufacturer Part#: R76PD1470SE40J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
2800 V/us
0.13545 Ohm
GRADE II (Test Condition A)
7.5 mm
-55 °C
110 °C
-888
13 A
-888
9 mm
10 mm
4 mm
AEC-Q200
0.7 A
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.23257
4000+
$0.22
8000+
$0.21421
16000+
$0.20872
32000+
$0.2035