PDP SEO Portlet

R76MI24704030J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.047 uF, ± 5%, Through Hole, 250 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76MI24704030J
Secondary Manufacturer Part#: R76MI24704030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
900 V/us
0.01355 Ohm
GRADE II (Test Condition A)
15 mm
-55 °C
110 °C
-888
42 A
-888
11 mm
18 mm
5 mm
AEC-Q200
5 A
250 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.33257
6000+
$0.3146
12000+
$0.30632
24000+
$0.29846
48000+
$0.2944