PDP SEO Portlet

R76MF2100DQ00J

Power Film Capacitor, 0.01 uF, 250 V, 400 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R76MF2100DQ00J
Secondary Manufacturer Part#: R76MF2100DQ00J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

  • Voltage: 400 VDC
  • Capacitance range: 100 pF - 15 µF
  • Lead Spacing: 7.5 mm - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
5%
Through Hole
1500 V/us
63.7 mOhm
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
-888
15 A
-888
9 mm
13 mm
4 mm
1.6 A
-888
250 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.32868
2000+
$0.29892
4000+
$0.29694
8000+
$0.29542
16000+
$0.29391