PDP SEO Portlet

R76II33305030J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.33 uF, ± 5%, Through Hole, 180 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76II33305030J
Secondary Manufacturer Part#: R76II33305030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
550 Vus
5000 uOhm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
182 A
-888
16 mm
18 mm
10 mm
AEC-Q200
9.7 A
180 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.59929
3000+
$0.58312
6000+
$0.58016
12000+
$0.5772
24000+
$0.57424