PDP SEO Portlet

R76IF2470SE30J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.047 uF, ± 5%, Through Hole, 180 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R76IF2470SE30J
Secondary Manufacturer Part#: R76IF2470SE30J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
1
0.014 Ohm
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
-888
47 A
-888
11 mm
13 mm
5 mm
AEC-Q200
4.6 A
180 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3900  Mult:1300  
USD $:
3900+
$0.28729
7800+
$0.27186
15600+
$0.27048
31200+
$0.2691
62400+
$0.26772