PDP SEO Portlet

R75RI2560CK30K

Manufacturer:KEMET
Avnet Manufacturer Part #: R75RI2560CK30K
Secondary Manufacturer Part#: R75RI2560CK30K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.056 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
3300 V/us
19.9 mOhm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
185 A
19 mm
18 mm
R75 Series
11 mm
AEC-Q200
5 A
600 V
1.25 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  37500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.75272
1000+
$0.74892
2000+
$0.65464
4000+
$0.6513
8000+
$0.64796