PDP SEO Portlet

R75PN3470DQ30K

Power Film Capacitor, 0.47 uF, 250 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R75PN3470DQ30K
Secondary Manufacturer Part#: R75PN3470DQ30K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

• Voltage range: 160 – 2,000 VDC • Capacitance range: 220 pF – 33 µF • Lead Spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
Through Hole
400 V/us
8.5 mOhm
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
188 A
-888
20 mm
26.5 mm
11 mm
8.3 A
-888
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:217  Mult:217  
USD $:
217+
$0.72596
434+
$0.69767
868+
$0.66939
1736+
$0.6411
3472+
$0.62932